Neomounts WL35-350BL12 Monitor wall mount 24.1"-55" black tiltable

MPN
WL35-350BL12
Brand
Neomounts
EAN-13
8717371449636
Order Code
17-0095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Neomounts WL35-350BL12 offers a robust solution for securely mounting flat-panel displays measuring between 24.1 and 55 inches. This black, tiltable monitor wall mount is engineered to accommodate various display sizes, providing a flexible and reliable method for mounting displays within the specified range. It is a part of the Displays, Mounts & Docking Stations category and is designed to meet the needs of professional environments where space optimisation and screen visibility are crucial. Typical applications include deployment in conference rooms, offices, and control rooms, where display adjustability and wall-mounted installations are essential for optimising viewing angles and ergonomic efficiency. The device’s tiltable feature allows for precise adjustments that ensure optimal screen orientation in dynamic workspaces.
Adjustable Height No
Rotation Yes°
Type Wall Mount
Max. load Capacity 25kg
Accepts padlock Yes
Add-on displays 1
Cable management No
Colour Black
Depth 5.5cm
Depth (max) 4.6cm
Dimensions (W x H x D) 6.3 x 36 x 5.5 cm
Distance to the wall (max) 4.6cm
Distance to wall (max.) 4.6cm
Harmonized System (HS) code 7326909890
Height 36cm
Holder Type Tiltable
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 11.7kg
Master (outer) case height 380mm
Master (outer) case length 210mm
Master (outer) case net weight 7.8kg
Master (outer) case width 236mm
Material (details) Steel
Maximum screen size 139.7 cm (55)
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 25kg
Maximum weight capacity (per display) 25kg
Minimum screen size 61 cm (24)
Minimum VESA mount 50 x 50 mm
Mounting Type Wall
Number of displays supported 1
Package depth 55mm
Package height 360mm
Package net weight 1kg
Package weight 1kg
Package width 63mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 12 pc(s)
Products per pallet (EU) 720 pc(s)
Suitable For 61,2 cm (24,1") - 139,7 cm (55")
Tilt adjustment Yes
Tilt Range (top) 10°
Warranty period 5 year(s)
Weight 1kg
Width 6.3cm

Reviews

Be the first to submit a review

Trustpilot