Neomounts FPMA-W960D Monitor wall mount 10"-27" Black Tiltable Swivelling

MPN
FPMA-W960D
Brand
Neomounts
EAN-13
8717371444945
Order Code
17-0022
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £111.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Neomounts FPMA-W960D Monitor Wall Mount is designed for display mounting applications within the range of 25.4 cm (10 inches) to 68.6 cm (27 inches). This robust wall mount is engineered to support monitors in a black finish, providing both tiltable and swivelling capabilities which allow for optimal viewing angle adjustments, making it highly versatile for various environments. Its technical specifications include a flexible configuration for tilt and swivel adjustments, ensuring that users can achieve precise alignment for enhanced ergonomic efficiency. Typical applications for this product include use in office settings, control rooms, and industrial workstations where space-saving and screen positioning are crucial for productivity. The wall mount is compatible with displays conforming to VESA standards, making it suitable for a wide range of monitor brands and models.
Adjustable Height No
Rotation Yes°
Type Wall Mount
Max. load Capacity 12kg
Add-on displays 1
Colour Black
Distance to the wall (max) 47cm
Distance to the wall (min) 20.7cm
Distance to wall (max.) 47cm
Distance to wall (min.) 20.7cm
Harmonized System (HS) code 7326909890
Housing Material Steel
Master (outer) case gross weight 16.1kg
Master (outer) case height 965mm
Master (outer) case length 370mm
Master (outer) case net weight 14.8kg
Master (outer) case width 375mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 2
Package depth 390mm
Package height 209mm
Package net weight 4.6kg
Package weight 4.6kg
Package width 348mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 36 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 180°
Weight 4.369

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot