Neomounts WL35-350BL14 Monitor wall mount Black 32"-65" Tiltable

MPN
WL35-350BL14
Brand
Neomounts
EAN-13
8717371449643
Order Code
17-0096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Neomounts WL35-350BL14 provides a reliable solution for mounting displays, accommodating screen sizes ranging from 81.3 cm (32 inches) to 165.1 cm (65 inches). This black monitor wall mount is designed to support a single display and features a tiltable mechanism, enabling precise angle adjustments to optimise viewing comfort and minimise glare. Engineered for durability and stability, the WL35-350BL14 is suitable for a variety of professional environments including corporate offices, educational institutions, and healthcare facilities, where secure and adaptable wall mounting solutions are essential. By facilitating the effective use of space and ensuring ergonomic display positioning, this mount contributes to more efficient and organised workspaces.
Adjustable Height No
Rotation Yes°
Type Wall Mount
Max. load Capacity 35kg
Accepts padlock Yes
Add-on displays 1
Cable management No
Colour Black
Depth 5.5cm
Depth (max) 4.5cm
Dimensions (W x H x D) 6.3 x 55.5 x 5.5 cm
Distance to the wall (max) 4.5cm
Distance to wall (max.) 4.6cm
Harmonized System (HS) code 7326909890
Height 55.5cm
Holder Type Tiltable
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 17.8kg
Master (outer) case height 575mm
Master (outer) case length 210mm
Master (outer) case net weight 13.2kg
Master (outer) case width 236mm
Maximum screen size 165.1 cm (65)
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 50 x 50 mm
Mounting Type Wall
Number of displays supported 1
Package depth 55mm
Package height 555mm
Package net weight 1.5kg
Package weight 1.5kg
Package width 63mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 12 pc(s)
Products per pallet (EU) 504 pc(s)
Suitable For 81,3 cm (32") - 165,1 cm (65")
Tilt adjustment Yes
Tilt Range (top) 10°
Warranty period 5 year(s)
Weight 1.5kg
Width 6.3cm

Reviews

Be the first to submit a review

Trustpilot