Neomounts FPMA-W25BLACK Monitor wall mount Black for 10"-30" screens

MPN
FPMA-W25BLACK
Brand
Neomounts
EAN-13
8717371446468
Order Code
17-0017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-W25BLACK Monitor Wall Mount is designed for 10" to 30" screens, providing a durable and efficient solution for mounting displays. This black wall mount supports displays ranging from 25.4 cm to 76.2 cm, making it versatile for various screen sizes within that range. Engineered to accommodate different viewing preferences, the FPMA-W25BLACK offers flexibility in positioning, allowing for optimal display alignment in both residential and commercial settings. Its robust construction ensures reliability and stability, making it ideal for use in offices, control rooms, and medical facilities where space needs to be maximised while maintaining accessibility to screens. The mount's compatibility with a range of screen sizes and its solid design make it a practical choice for engineers looking to optimise workspace efficiency.
Adjustable Height No
Rotation No
Type Wall Mount
Max. load Capacity 30kg
Add-on displays 1
Colour Black
Depth 1.5cm
Distance to the wall (max) 1.5cm
Harmonized System (HS) code 7326909890
Housing Material Steel
Master (outer) case gross weight 13.5kg
Master (outer) case height 200mm
Master (outer) case length 210mm
Master (outer) case net weight 11.6kg
Master (outer) case width 440mm
Maximum screen size 76.2 cm (30)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 30kg
Maximum weight capacity (per display) 30kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 50 x 50 mm
Mounting Type Wall
Number of displays supported 1
Package depth 20mm
Package height 145mm
Package net weight 580g
Package weight 600g
Package width 135mm
Panel mounting interface 100 x 100,50 x 50,75 x 75
Pneumatic technology No
Product colour Black
Products per master (outer) case 20 pc(s)
Products per pallet (EU) 740 pc(s)
Suitable For 25,4 cm (10") - 76,2 cm (30")
Weight 0.570

Reviews

Be the first to submit a review

Trustpilot