Neomounts WL30-350BL12 Monitor wall mount Black Rigid 61.2-139.7cm

MPN
WL30-350BL12
Brand
Neomounts
EAN-13
8717371449612
Order Code
17-0084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Neomounts WL30-350BL12 is a robust monitor wall mount engineered for rigid support of displays ranging from 61.2 cm (24.1 inches) to 139.7 cm (55 inches) in size. Designed with a black finish, this mount ensures a secure and static positioning suitable for environments requiring fixed installations. Typically utilised in industries requiring stable and efficient use of space, such as command centres, corporate IT departments, or educational facilities, the WL30-350BL12 provides a reliable mounting solution for various types of monitors within the specified size range. Its rigid construction is advantageous for installations where movement and tilt adjustments are unnecessary, fostering an organised and streamlined workspace.
Adjustable Height No
Rotation No
Type Wall Mount
Max. load Capacity 30kg
Accepts padlock Yes
Add-on displays 1
Cable management No
Colour Black
Depth 5cm
Depth (max) 3.9cm
Dimensions (W x H x D) 6.3 x 34.5 x 5 cm
Distance to the wall (max) 3.9cm
Distance to wall (max.) 3.9cm
Harmonized System (HS) code 7326909890
Height 34.5cm
Holder Type Rigid
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 13.1kg
Master (outer) case height 365mm
Master (outer) case length 210mm
Master (outer) case net weight 8.3kg
Master (outer) case width 267mm
Material (details) Steel
Maximum screen size 139.7 cm (55)
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 30kg
Maximum weight capacity (per display) 30kg
Minimum screen size 61 cm (24)
Minimum VESA mount 50 x 50 mm
Mounting Type Wall
Number of displays supported 1
Package depth 50mm
Package height 345mm
Package net weight 900g
Package weight 900g
Package width 63mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 15 pc(s)
Products per pallet (EU) 720 pc(s)
Suitable For 61,2 cm (24,1") - 139,7 cm (55")
Warranty period 5 year(s)
Weight 0.9kg
Width 6.3cm

Reviews

Be the first to submit a review

Trustpilot