Neomounts FPMA-W820BLACK Monitor wall mount 10"-27" Black Tiltable Swivelling

MPN
FPMA-W820BLACK
Brand
Neomounts
EAN-13
8717371444006
Order Code
17-0021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-W820BLACK is the designated part number for the monitor wall mount engineered to support display sizes ranging from 10 inches (25.4 cm) to 27 inches (68.6 cm). This robust mounting solution is designed to accommodate monitors within the specified size range, featuring both tilting and swivelling capabilities to offer versatile viewing angles. Constructed with durability in mind, the black finish provides a sleek aesthetic, while ensuring long-lasting use suitable for office, industrial, or home environments. Engineers can employ this mount in workstations, control rooms, or collaborative spaces where precise monitor positioning is essential to enhance workflow and ergonomic design. The product's ability to adjust the display orientation aids in mitigating glare and optimising user comfort, making it a practical component in a variety of settings.
Adjustable Height No
Rotation Yes°
Type Wall Mount
Max. load Capacity 12kg
Add-on displays 1
Colour Black
Depth 40mm
Dimensions (W x H x D) 40 x 170 x 40 mm
Distance to the wall (max) 25cm
Distance to the wall (min) 5cm
Distance to wall (max.) 24cm
Distance to wall (min.) 4cm
Harmonized System (HS) code 7616991099
Height 170mm
Housing Material Aluminium
Master (outer) case gross weight 13kg
Master (outer) case height 310mm
Master (outer) case length 340mm
Master (outer) case net weight 21kg
Master (outer) case width 375mm
Material (details) Aluminium
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 15kg
Maximum weight capacity (per display) 15kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Package depth 50mm
Package height 285mm
Package net weight 1kg
Package weight 1kg
Package width 178mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 12 pc(s)
Products per pallet (EU) 360 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 20°
Weight 1kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot