Neomounts WL35S-950BL19 Monitor wall mount Black Tiltable 55"-110"

MPN
WL35S-950BL19
Brand
Neomounts
EAN-13
8717371449568
Order Code
17-0109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £177.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts WL35S-950BL19 is a monitor wall mount designed to securely support displays ranging from 139.7 cm (55 inches) to 279.4 cm (110 inches) with a black finish that seamlessly integrates into professional environments. This mount offers tiltable functionality, allowing for precise adjustment of the display angle to optimise viewing in various contexts. It is particularly suited for engineering applications where large displays are necessary, such as control rooms, design workstations, or conference setups. By facilitating optimal screen positioning and reducing the required floor space, the WL35S-950BL19 enhances both ergonomics and workspace efficiency. As part of the Displays, Mounts & Docking Stations category, this product provides a robust solution for the secure installation of large-format monitors in demanding settings.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 160kg
Accepts padlock Yes
Add-on displays 1
Colour Black
Depth 9.8cm
Depth (max) 9cm
Dimensions (W x H x D) 22.2 x 91.8 x 9.8 cm
Distance to the wall (max) 9cm
Distance to wall (max.) 9cm
Harmonized System (HS) code 7326909890
Height 91.8cm
Holder Type Tiltable
Housing Material Steel
Lockable Security screw included
Master (outer) case gross weight 25.7kg
Master (outer) case height 938mm
Master (outer) case length 242mm
Master (outer) case net weight 22.1kg
Master (outer) case width 211mm
Material (details) Steel
Maximum screen size 2.92 m (115)
Maximum VESA mount 1500 x 900 mm
Maximum weight capacity 160kg
Maximum weight capacity (per display) 160kg
Minimum screen size 139.7 cm (55)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 98mm
Package height 918mm
Package net weight 12.5kg
Package weight 12.5kg
Package width 222mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 36 pc(s)
Suitable For 139,7 cm (55") - 279,4 cm (110")
Tilt adjustment Yes
Tilt Range (top) 12°
Warranty period 5 year(s)
Weight 12.5kg
Width 22.2cm
Width adjustment range 893 - 1600mm

Reviews

Be the first to submit a review

Trustpilot