Neomounts WL30-350BL14 Monitor wall mount Black 32-65in Rigid display mount

MPN
WL30-350BL14
Brand
Neomounts
EAN-13
8717371449629
Order Code
17-0085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 124 in stock

Neomounts WL30-350BL14 is a robust monitor wall mount designed to support displays ranging from 81.3 cm (32 inches) to 165.1 cm (65 inches), utilising a rigid mounting mechanism for maximum stability. This product is engineered in a sleek black finish and constructed to support a variety of display types, making it an ideal choice for both residential and professional settings where space optimisation and clean aesthetics are paramount. The WL30-350BL14 is particularly suited for use in environments such as control rooms, conference areas, or digital signage installations, where reliable and secure mounting solutions are essential. Its design ensures easy integration with most standardised displays, providing engineers and installers with a dependable option for their mounting needs. This monitor wall mount aligns with rigorous standards for durability and ease of installation, ensuring long-term performance in demanding applications.
Adjustable Height No
Rotation No
Type Wall Mount
Max. load Capacity 40kg
Accepts padlock Yes
Add-on displays 1
Cable management No
Colour Black
Depth 5cm
Depth (max) 3.9cm
Dimensions (W x H x D) 6.3 x 55 x 5 cm
Distance to the wall (max) 3.9cm
Distance to wall (max.) 3.9cm
Harmonized System (HS) code 7326909890
Height 55cm
Holder Type Rigid
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 19.9kg
Master (outer) case height 570mm
Master (outer) case length 210mm
Master (outer) case net weight 15kg
Master (outer) case width 267mm
Material (details) Steel
Maximum screen size 165.1 cm (65)
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 50 x 50 mm
Mounting Type Wall
Number of displays supported 1
Package depth 50mm
Package height 550mm
Package net weight 1.3kg
Package weight 1.3kg
Package width 63mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 15 pc(s)
Products per pallet (EU) 630 pc(s)
Suitable For 81,3 cm (32") - 165,1 cm (65")
Warranty period 5 year(s)
Weight 1.3kg
Width 6.3cm

Reviews

Be the first to submit a review

Trustpilot