Neomounts LFD-W2640MP Monitor wall mount 37-75 inch Black Tiltable

MPN
LFD-W2640MP
Brand
Neomounts
EAN-13
8717371446444
Order Code
17-0032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £46.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts LFD-W2640MP is a versatile monitor wall mount designed to accommodate displays ranging from 37 inches to 75 inches with ease. Constructed with a robust black finish, this mount offers a tiltable mechanism that provides flexible viewing angles, making it particularly useful in environments where viewing comfort is paramount, such as conference rooms, classrooms, and digital signage installations. The mount supports the secure and efficient installation of large monitors, ensuring durability and stability. Its design caters to a wide range of display sizes, offering essential adjustment capabilities that facilitate ergonomic setups, which is a critical requirement in both commercial and industrial applications.
Adjustable Height No
Rotation Yes°
Type Wall Mount
Max. load Capacity 35kg
Add-on displays 1
Colour Black
Depth 8.9cm
Distance to the wall (max) 8.9cm
Distance to the wall (min) 8.9cm
Harmonized System (HS) code 7326909890
Height 425mm
Holder Type Tiltable
Housing Material Steel
Master (outer) case gross weight 19.9kg
Master (outer) case height 190mm
Master (outer) case length 280mm
Master (outer) case net weight 17.9kg
Master (outer) case width 680mm
Maximum screen size 190.5 cm (75)
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 57mm
Package height 666mm
Package net weight 3.3kg
Package weight 3.3kg
Package width 133mm
Panel mounting interface 200 x 200,200 x 300,200 x 400,300 x 200,300 x 300,350 x 350,400 x 200,400 x 300,400 x 400,400 x 600
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 144 pc(s)
Suitable For 94,0 cm (37") - 190,5 cm (75")
Tilt adjustment Yes
Tilt Range (top) 12°
Weight 3.134
Width 644mm

Reviews

Be the first to submit a review

Trustpilot