Molex PCB Headers - Female Sockets Pin housing PCB 609002

Molex Brand: Molex
Molex produces a range of electronic connectors, including spox pin housings, mini-spox PCB headers, and KK 254 wire-to-board headers, all catering to various circuit and pitch requirements in vertical configurations.
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Rows No. of Ways Mouning Orientation Application Base unit of measure Base unit of measure desc Breakaway China ro h s status Circuits loaded Circuits detail Circuits maximum Colour resin Comments Component type Csa Number of Rows Current maximum per contact Delivery unit Design registration eligibility
Molex 10321061 Spox Pin Housing 5.08mm Pitch Header 6 Circuits Vertical
Molex 10321061 Spox Pin Housing 5.08mm Pitch Header 6 Circuits Vertical
Order code: 05-2789
MPN: 10321061
5+ £0.852
50+ £0.840
100+ £0.774
Price per unit Ex VAT
Vertical Power, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 6 6 Natural PCB Header LR19980 1 7.0A 4000 false
Molex 22035045 Mini-spox PCB Header 2.50mm Pitch Vertical 4 Circuits
Molex 22035045 Mini-spox PCB Header 2.50mm Pitch Vertical 4 Circuits
Standard range
Order code: 05-3235
MPN: 22035045

Despatched within 4 working days - 2,220 in stock
50+ £0.200
250+ £0.193
1000+ £0.185
5000+ £0.179
10000+ £0.164
Price per unit Ex VAT
Vertical Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 4 4 Natural PCB Header LR19980 1 3.0A false
Molex 26013116 Mini-fit Jr. Header Right-angle 6 Circuits Gold Plated
Molex 26013116 Mini-fit Jr. Header Right-angle 6 Circuits Gold Plated
Order code: 05-3307
MPN: 26013116
3+ £1.77
575+ £1.61
Price per unit Ex VAT
Right Angle Power, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 6 6 Natural Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex Product specification PS-5556-001 for additional current de-rating information. PCB Header LR19980 2 13.0A 3680 false
Molex 39306167 Mini-fit Jr. Header 16 Circuits 4.20mm Tin Natural
Molex 39306167 Mini-fit Jr. Header 16 Circuits 4.20mm Tin Natural
Order code: 05-3557
MPN: 39306167
3+ £1.68
Price per unit Ex VAT
4.2mm 2 16 Power, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 16 16 Natural The 5566 header should be used with standard Mini-Fit female terminals. If increased amperage of up to 13A per circuit is needed, please consider using the Mini-Fit Plus HCS family 45750 terminals with 46015 headers; See Molex Product specification PS-5666-001 for current de-rating information. PCB Header LR19980 2 9.0A 1920 false
Molex 39310160 Mini-fit Jr. 16-circuit Header 4.20mm Pitch Tinnatural
Molex 39310160 Mini-fit Jr. 16-circuit Header 4.20mm Pitch Tinnatural
Order code: 05-3558
MPN: 39310160
2+ £2.73
Price per unit Ex VAT
4.2mm 2 16 Power, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 16 16 Natural The 5566 header should be used with standard Mini-Fit female terminals. If increased amperage of up to 13A per circuit is needed, please consider using the Mini-Fit Plus HCS family 45750 terminals with 46015 headers; See Molex Product specification PS-5666-001 for current de-rating information. PCB Header LR19980 2 9.0A 1200 false
Molex 430450800 Micro-fit Header 3.00mm Dual Row 8 Circuits Tin
Molex 430450800 Micro-fit Header 3.00mm Dual Row 8 Circuits Tin
Standard range
Order code: 05-3667
MPN: 430450800

Despatched same day - 1 in stockBack-order availability date - 25/10/2026
5+ £1.64
Price per unit Ex VAT
3mm 2 8 Power, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 8 8 Black High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. PCB Header LR19980 2 8.5A 1440 true
Molex 436500200 Micro-fit 3.0 Right-angle Header 3mm Pitch 2 Circuits
Molex 436500200 Micro-fit 3.0 Right-angle Header 3mm Pitch 2 Circuits
Standard range
Order code: 05-3708
MPN: 436500200

Despatched within 4 working days - 823 in stock
10+ £0.925
100+ £0.788
375+ £0.759
1500+ £0.700
3000+ £0.672
Price per unit Ex VAT
3mm 2 Power, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 2 2 Black High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. PCB Header LR19980 1 8.5A 3927 true
Molex 436500424 Micro-fit 3.0 Header 4 Circuits Solder Tab Black
Molex 436500424 Micro-fit 3.0 Header 4 Circuits Solder Tab Black
Standard range
Order code: 05-3717
MPN: 436500424

Despatched within 4 working days - 195 in stock
5+ £1.51
Price per unit Ex VAT
3mm 4 Power, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 4 4 Black High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. PCB Header LR19980 1 8.5A 1400 true
Molex 5007620482 CMC Header Right-angle 48 Circuits 2.50mm Pitch
Molex 5007620482 CMC Header Right-angle 48 Circuits 2.50mm Pitch
Order code: 05-3795
MPN: 5007620482
1+ £12.82
Price per unit Ex VAT
Right Angle Automotive, Power, Wire-to-Board PC piece No Not Relevant 48 8 x 1.5mm & 40 x 0.635mm terminals 48 Black Coding: Gray PCB Header 4 12.0A, 2.5A 80 true
Molex 5013310507 Pico-class PCB Header 1.00mm Pitch 5 Circuits Natural
Molex 5013310507 Pico-class PCB Header 1.00mm Pitch 5 Circuits Natural
Standard range
Order code: 05-3810
MPN: 5013310507

Despatched within 4 working days - 1,020 in stock
10+ £0.399
Price per unit Ex VAT
Vertical Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 5 5 Natural PCB Header 1 1.5A 8800 true
Molex 5013310507-1100 Pico-clasp Pin Housing 5 Circuits 1.00mm Pitch
Molex 5013310507-1100 Pico-clasp Pin Housing 5 Circuits 1.00mm Pitch
Order code: 05-3811
MPN: 5013310507-1100
1+ £519.60
Price per unit Ex VAT
Molex 5016451220 Igrid PCB Header 2mm Pitch 12 Circuits Dual Row
Molex 5016451220 Igrid PCB Header 2mm Pitch 12 Circuits Dual Row
Order code: 05-3827
MPN: 5016451220
10+ £0.607
Price per unit Ex VAT
Vertical Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 12 12 Natural PCB Header LR19980 2 2.0A 4200 true
Molex 5023520300 Pin Housing PCB 3 Circuits Right-angle Tin Plating
Molex 5023520300 Pin Housing PCB 3 Circuits Right-angle Tin Plating
Standard range
Order code: 05-3841
MPN: 5023520300

Despatched within 4 working days - 400 in stock
10+ £0.689
Price per unit Ex VAT
Right Angle Automotive, Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 3 3 Natural The Operating Temperature Range when used with DuraClik series 502351 is -40°C to +105°C. It is -40°C to 125°C when used with DuraClik ISL series 560123 or TPA series 505151. PCB Header 1 3.0A 4200 true
Molex 5023520300-700 Duraclik Wire-to-board Header Right-angle 3 Circuits
Molex 5023520300-700 Duraclik Wire-to-board Header Right-angle 3 Circuits
Order code: 05-3842
MPN: 5023520300-700
1+ £362.65
Price per unit Ex VAT
Molex 532530470 Micro-latch PCB Header 2.00mm Pitch 4 Circuits
Molex 532530470 Micro-latch PCB Header 2.00mm Pitch 4 Circuits
Order code: 05-4069
MPN: 532530470
25+ £0.190
125+ £0.168
250+ £0.163
Price per unit Ex VAT
Vertical Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 4 4 Natural PCB Header 1 2.0A 8000 true
Molex 532610271 Picoblade Header 1.25mm Pitch 2 Circuit Smt Tin Sn
Molex 532610271 Picoblade Header 1.25mm Pitch 2 Circuit Smt Tin Sn
Standard range
Order code: 05-4072
MPN: 532610271

Despatched within 4 working days - 827 in stock
20+ £0.327
100+ £0.271
375+ £0.238
1500+ £0.229
3000+ £0.222
Price per unit Ex VAT
Right Angle Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 2 2 Natural PCB Header LR19980 1 1.0A 12800 true
Molex 532610271-1000 Picoblade Pin Housing 1.25mm Pitch Smt 2 Circuits
Molex 532610271-1000 Picoblade Pin Housing 1.25mm Pitch Smt 2 Circuits
Order code: 05-4073
MPN: 532610271-1000
1+ £388.45
Price per unit Ex VAT
Molex 532610771 Picoblade Pin Housing PCB 1.25mm Pitch 7 Circuits Smt
Molex 532610771 Picoblade Pin Housing PCB 1.25mm Pitch 7 Circuits Smt
Standard range
Order code: 05-4082
MPN: 532610771

Despatched within 4 working days - 958 in stock
10+ £0.724
125+ £0.598
500+ £0.533
2500+ £0.514
5000+ £0.494
Price per unit Ex VAT
Right Angle Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 7 7 Natural PCB Header LR19980 1 1.0A 9600 true
Molex 532610771-1000 Picoblade PCB Header 1.25mm Pitch 7 Circuits
Molex 532610771-1000 Picoblade PCB Header 1.25mm Pitch 7 Circuits
Order code: 05-4083
MPN: 532610771-1000
1+ £393.28
Price per unit Ex VAT
Molex 5600200820 DuraClick Pin Housing PCB 8-circuit Tin Over Nickel
Molex 5600200820 DuraClick Pin Housing PCB 8-circuit Tin Over Nickel
Order code: 05-4135
MPN: 5600200820
5+ £1.28
Price per unit Ex VAT
Vertical Automotive, Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 8 8 Natural The Operating Temperature Range when used with DuraClik series 502351 is -40°C to +105°C. It is -40°C to 125°C when used with DuraClik ISL series 560123 or TPA series 505151. PCB Header 1 3.0A 1950 true
Molex 5600200820-650 Duraclik Pin Housing PCB 8 Circuits 650 Pcs
Molex 5600200820-650 Duraclik Pin Housing PCB 8 Circuits 650 Pcs
Order code: 05-4136
MPN: 5600200820-650
1+ £830.33
Price per unit Ex VAT
Molex 705430005 SL Header 6 Circuits Gold Plated 2.54mm Pitch
Molex 705430005 SL Header 6 Circuits Gold Plated 2.54mm Pitch
Order code: 05-4232
MPN: 705430005
5+ £1.31
200+ £1.26
750+ £1.15
3000+ £1.02
6000+ £0.982
Price per unit Ex VAT
2.54mm Vertical Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 6 6 Black PCB Header LR19980 1 3.0A 1440 true
Molex 705530003 SL Pin Housing PCB 2.54mm Pitch 4 Circuits Shrouded
Molex 705530003 SL Pin Housing PCB 2.54mm Pitch 4 Circuits Shrouded
Order code: 05-4236
MPN: 705530003
5+ £1.04
200+ £0.868
750+ £0.809
3000+ £0.781
6000+ £0.752
Price per unit Ex VAT
2.54mm Right Angle Signal, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 4 4 Black PCB Header LR19980 1 3.0A 1680 true

Trustpilot