Molex manufactures the Pin housing PCB 10321061, designed for secure electrical connections on printed circuit boards. This component features reliable housing for pins, ensuring stability and durability in electronic assemblies. It is typically used in various electronic applications requiring precise and robust connectivity solutions.
| Type |
Pin housing PCB |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Csa |
LR19980 |
| Current maximum per contact |
7.0A |
| Delivery unit |
4000 |
| Design registration eligibility |
false |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
5281-06A |
| Engineering Part No |
5281-06A |
| Engineering Series Name |
.200 STR FRC LOCK HD |
| Engineering Series No |
05281 |
| First mate last break |
No |
| First published date |
2007-06-01 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
4000 |
| Net weight |
2373.400/mg |
| Packaging Type |
Bag |
| Pc tail length |
3.60mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
5.08mm |
| Plating min mating |
5.080µm |
| Plating min termination |
5.080µm |
| Polarized to pcb |
No |
| Primary pack qty |
500 |
| Product name |
SPOX |
| Product number display |
10321061 |
| Product number hyphen |
10-32-1061 |
| Product number sap |
0010321061 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5281 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Partial |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753691186 |
| Voltage maximum |
250V |