Molex manufactures the Pin housing PCB 705530003, featuring reliable electrical connections. This housing is known for its durability and compatibility with various PCBs. It is commonly used in electronic applications requiring secure and efficient connectivity.
| Type |
Pin housing PCB |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Colour resin |
Black |
| Component type |
PCB Header |
| Csa |
LR19980 |
| Current maximum per contact |
3.0A |
| Delivery unit |
1680 |
| Design registration eligibility |
true |
| Durability mating cycles max |
50 |
| Duration at max process temperature seconds |
3 |
| ELV status |
Not Relevant |
| Engineering number |
70553-0003 |
| Engineering Part No |
70553-0003 |
| Engineering Series Name |
120 RT LCP - CROWN |
| Engineering Series No |
70553 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Glow wire capable |
No |
| Guide to mating part |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass, Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
3360 |
| Net weight |
0.917/g |
| Packaging Type |
Tube |
| Pc tail length |
3.30mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.54mm |
| Plating min mating |
0.381µm |
| Plating min termination |
1.905µm |
| Polarized to mating part |
Yes |
| Primary pack qty |
42 |
| Process temperature max c |
260 |
| Product name |
SL |
| Product number display |
705530003 |
| Product number hyphen |
70553-0003 |
| Product number sap |
0705530003 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
70553 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753597389 |
| Voltage maximum |
250V |