Molex's 532610771 Pin housing PCB is a single-piece connector housing designed for circuit board mounting. It boasts durability and reliable connectivity, making it suitable for use in various electronic applications. Typically used in consumer electronics and automotive systems, it ensures secure and stable connections.
| Type |
Pin housing PCB |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
7 |
| Circuits maximum |
7 |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Csa |
LR19980 |
| Current maximum per contact |
1.0A |
| Delivery unit |
9600 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
53261-0771 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| Guide to mating part |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Mated height |
3.40mm |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyamide |
| Material type |
Finished Goods |
| Minimum line quantity |
9600 |
| Net weight |
219.100/mg |
| Packaging Type |
Embossed Tape on Reel |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pitch mating interface |
1.25mm |
| Plating min mating |
1.016µm |
| Plating min termination |
1.016µm |
| Polarized to pcb |
Yes |
| Primary pack qty |
1600 |
| Product name |
PicoBlade |
| Product number display |
532610771 |
| Product number hyphen |
53261-0771 |
| Product number sap |
0532610771 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
53261 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Surface Mount |
| Ul |
E29179 |
| Upc |
822348161102 |
| Voltage maximum |
125V |