Molex 5013310507 Pico-class PCB Header 1.00mm Pitch 5 Circuits Natural

MPN
5013310507
Brand
Molex
EAN-13
2050009143077
Order Code
05-3810
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,020 in stock

Molex's 5013310507 pin housing PCB provides reliable connectivity solutions with a durable design for secure connections. It is suitable for use in electronic circuit boards, offering robust performance in various industrial and consumer electronics applications. The pin housing accommodates precise alignment and ensures efficient electrical transmission.
Type Pin housing PCB
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Colour resin Natural
Component type PCB Header
Current maximum per contact 1.5A
Delivery unit 8800
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 501331-0507
First mate last break No
First published date 2007-09-26
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 8800
Net weight 120.600/mg
Packaging Type Embossed Tape on Reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.00mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1100
Product name Pico-Clasp
Product number display 5013310507
Product number hyphen 501331-0507
Product number sap 5013310507
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501331
Ro h s status Compliant per EU 2015/863
Robotic placement Vacuum Pick-Up Tape
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348542741
Voltage maximum 100V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot