Molex manufactures the Pin housing PCB 39306167, designed for secure electrical connections on printed circuit boards. This component features a durable construction ensuring reliable performance. It is typically used in electronics applications requiring robust connector systems.
| Pitch |
4.2mm |
| No. of Rows |
2 |
| No. of Ways |
16 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
16 |
| Circuits maximum |
16 |
| Colour resin |
Natural |
| Comments |
The 5566 header should be used with standard Mini-Fit female terminals. If increased amperage of up to 13A per circuit is needed, please consider using the Mini-Fit Plus HCS family 45750 terminals with 46015 headers; See Molex Product specification PS-5666-001 for current de-rating information. |
| Component type |
PCB Header |
| Csa |
LR19980 |
| Current maximum per contact |
9.0A |
| Delivery unit |
1920 |
| Design registration eligibility |
false |
| Durability mating cycles max |
30 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
5566-16B2S |
| Engineering Part No |
5566-16B2S |
| Engineering Series Name |
MINIFIT JR HDR VERT |
| Engineering Series No |
05566 |
| First mate last break |
No |
| First published date |
2007-08-23 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Compliant with Exemption 33; 44 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
1920 |
| Net weight |
3.188/g |
| Number of Rows |
2 |
| Orientation |
Vertical |
| Packaging Type |
Tray |
| Pc tail length |
3.50mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
4.20mm |
| Pitch termination interface |
4.20mm |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
40 |
| Process temperature max c |
240 |
| Product name |
Mini-Fit Jr. |
| Product number display |
39306167 |
| Product number hyphen |
39-30-6167 |
| Product number sap |
0039306167 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5566 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Type |
Pin housing PCB |
| Ul |
E29179 |
| Upc |
822350910514 |
| Voltage maximum |
600V |