Molex 5023520300 Pin Housing PCB 3 Circuits Right-angle Tin Plating

MPN
5023520300
Brand
Molex
EAN-13
2050009143084
Order Code
05-3841
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

The Molex 5023520300 Pin housing PCB is a reliable connector designed for robust electrical connections. It features a secure housing for pins, ensuring stability in electronic applications. Typically used in circuit board assemblies, this part is ideal for both consumer and industrial electronics.
Type Pin housing PCB
Number of Rows 1
Mouning Orientation Right Angle
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Colour resin Natural
Comments The Operating Temperature Range when used with DuraClik series 502351 is -40°C to +105°C. It is -40°C to 125°C when used with DuraClik ISL series 560123 or TPA series 505151.
Component type PCB Header
Current maximum per contact 3.0A
Delivery unit 4200
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 40
ELV status Compliant per 2000/53/EC
Engineering number 502352-0300
First mate last break No
First published date 2013-02-01
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability REFLOW
Lock to mating part Yes
Mated height 6.40mm
Material metal Copper Alloy
Material plating mating Tin
Material resin Polyamide
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 8400
Net weight 0.400/g
Packaging Type Embossed Tape on Reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 2.00mm
Pitch termination interface 2.00mm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 700
Process temperature max c 255
Product name DuraClik
Product number display 5023520300
Product number hyphen 502352-0300
Product number sap 5023520300
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502352
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C, -40° to +125°C
Termination interface style Surface Mount
Ul E29179
Upc 884982861848
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot