Molex pin housing PCB 705430005 offers secure electrical connections and supports reliable signal transmission. Featuring high-quality materials, it is designed for robust and durable performance. It is typically used in electronic applications where a stable connection on a printed circuit board is required.
| Type |
Pin housing PCB |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Colour resin |
Black |
| Component type |
PCB Header |
| Csa |
LR19980 |
| Current maximum per contact |
3.0A |
| Delivery unit |
1440 |
| Design registration eligibility |
true |
| Durability mating cycles max |
50 |
| Duration at max process temperature seconds |
3 |
| ELV status |
Not Relevant |
| Engineering number |
A-70543-0005 |
| Engineering Part No |
A-70543-0005 |
| Engineering Series Name |
120 STR LCP - CROWN |
| Engineering Series No |
70543 |
| First mate last break |
No |
| First published date |
2007-05-04 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Matte Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
2880 |
| Net weight |
1.107/g |
| Packaging Type |
Tube |
| Pc tail length |
3.30mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.57mm |
| Pitch mating interface |
2.54mm |
| Pitch termination interface |
2.54mm |
| Plating min mating |
0.381µm |
| Plating min termination |
1.905µm |
| Polarized to mating part |
Yes |
| Primary pack qty |
30 |
| Process temperature max c |
260 |
| Product name |
SL |
| Product number display |
705430005 |
| Product number hyphen |
70543-0005 |
| Product number sap |
0705430005 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
70543 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753597921 |
| Voltage maximum |
250V |