Manufactured by Molex, this pin housing PCB is designed with precision for high-performance connectivity. Key features include durability and reliable electrical interfacing. It is typically used in electronics applications requiring secure and efficient circuit connections.
| Type |
Pin housing PCB |
| Number of Rows |
4 |
| Mouning Orientation |
Right Angle |
| Application |
Automotive, Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Not Relevant |
| Circuits detail |
8 x 1.5mm & 40 x 0.635mm terminals |
| Circuits loaded |
48 |
| Circuits maximum |
48 |
| Colour resin |
Black |
| Comments |
Coding: Gray |
| Component type |
PCB Header |
| Current maximum per contact |
12.0A, 2.5A |
| Delivery unit |
80 |
| Design registration eligibility |
true |
| Durability mating cycles max |
20 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
500762-0482 |
| Engineering Part No |
500762-0482 |
| Engineering Series Name |
CMC Header Assy |
| Engineering Series No |
500762 |
| First mate last break |
Yes |
| First published date |
2017-04-18 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
480 |
| Net weight |
35.300/g |
| Packaging Type |
Tray |
| Pc tail length |
3.60mm |
| Pcb locator |
Yes |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.50mm, 3.50mm, 3.70mm |
| Pitch termination interface |
2.50mm, 3.50mm, 3.70mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
20 |
| Product name |
CMC |
| Product number display |
5007620482 |
| Product number hyphen |
500762-0482 |
| Product number sap |
5007620482 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
500762 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Closed Ends |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +125°C |
| Termination interface style |
Solder or Weld |
| Upc |
889056656313 |
| Voltage maximum |
14V DC |