Metz Connect Networking & WiFi RJ45 connector 633814

The Metz Connect product group consists of durable IP67-rated enclosure and sleeve components designed for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Type Colour Gender Mounting Type Connector standard Shielded/Shrouded Connector Type Number of Positions/ Contacts AWG (min.) AWG max. Material Connection Seal Type Misc Attribute Contact Material Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Cross section (inflexible) (min.) Factory colour
Metz Connect 1401013300ME IP67 Flange Enclosure Silver 1 piece
Metz Connect 1401013300ME IP67 Flange Enclosure Silver 1 piece
Standard range
Order code: 12-4794
MPN: 1401013300ME

Despatched within 4 working days - 1 in stock
1+ £37.23
10+ £34.53
100+ £33.73
Price per unit Ex VAT
RJ45 connector Silver RJ45 Flange enclosure Zinc (die-cast) Bayonet
Metz Connect 1401013302KE IP67 Flange Enclosure Black 1 piece
Metz Connect 1401013302KE IP67 Flange Enclosure Black 1 piece
Standard range
Order code: 12-4795
MPN: 1401013302KE

Despatched within 4 working days - 10 in stock
1+ £20.71
Price per unit Ex VAT
RJ45 connector Black RJ45 Flange enclosure PA Bayonet
Metz Connect 1401015000ME Industry IP67 Sleeve Silver 1 piece
Metz Connect 1401015000ME Industry IP67 Sleeve Silver 1 piece
Order code: 12-4796
MPN: 1401015000ME
1+ £28.79
Price per unit Ex VAT
RJ45 connector Silver RJ45 Sleeve Zinc (die-cast) Bayonet
Metz Connect 1401015002KE Sleeve IP67 Black 1 piece Industry V1
Metz Connect 1401015002KE Sleeve IP67 Black 1 piece Industry V1
Standard range
Order code: 12-4797
MPN: 1401015002KE

Despatched within 4 working days - 10 in stock
1+ £18.16
Price per unit Ex VAT
RJ45 connector Black RJ45 Sleeve PA Bayonet Sonstige Installationstechnik
Metz Connect 1401043302KE Industry IP67 V4 Flange Enclosure Black 1 piece
Metz Connect 1401043302KE Industry IP67 V4 Flange Enclosure Black 1 piece
Standard range
Order code: 12-4800
MPN: 1401043302KE

Despatched within 4 working days - 1 in stock
1+ £9.50
Price per unit Ex VAT
RJ45 connector Black RJ45 Flange enclosure PA Push-Pull
Metz Connect 1401045002KE Industry IP67 Sleeve Black 1 piece
Metz Connect 1401045002KE Industry IP67 Sleeve Black 1 piece
Standard range
Order code: 12-4801
MPN: 1401045002KE

Despatched within 4 working days - 5 in stock
1+ £14.45
10+ £13.07
100+ £12.94
Price per unit Ex VAT
RJ45 connector Black RJ45 Sleeve PA Push-Pull
Metz Connect 14010833C0MC E-DAT Industry IP67 Flange Enclosure Silver
Metz Connect 14010833C0MC E-DAT Industry IP67 Flange Enclosure Silver
Standard range
Order code: 12-4804
MPN: 14010833C0MC

Despatched within 4 working days - 8 in stock
1+ £23.37
Price per unit Ex VAT
RJ45 connector Silver RJ45 Flange enclosure Zinc (die-cast) Push-Pull
Metz Connect 14010833C0MN E-DAT Industry IP67 V14 Flange Enclosure
Metz Connect 14010833C0MN E-DAT Industry IP67 V14 Flange Enclosure
Standard range
Order code: 12-4805
MPN: 14010833C0MN

Despatched within 4 working days - 12 in stock
1+ £8.40
10+ £7.70
100+ £7.54
Price per unit Ex VAT
RJ45 connector Silver RJ45 Flange enclosure Zinc (die-cast) Push-Pull
Metz Connect 14010850C0ME E-DAT Sleeve IP67 Silver 1 piece
Metz Connect 14010850C0ME E-DAT Sleeve IP67 Silver 1 piece
Standard range
Order code: 12-4806
MPN: 14010850C0ME

Despatched within 4 working days - 6 in stock
1+ £18.21
10+ £16.54
Price per unit Ex VAT
RJ45 connector Silver RJ45 Sleeve Zinc (die-cast) Push-Pull
Metz Connect 1401400810-I E-DAT RJ45 Plug 8P8C Straight Silver
Metz Connect 1401400810-I E-DAT RJ45 Plug 8P8C Straight Silver
Standard range
Order code: 12-4809
MPN: 1401400810-I

Despatched within 4 working days - 37 in stock
1+ £20.22
Price per unit Ex VAT
RJ45 Connector Plug Straight RJ45 Cat6 Shielded Plug, straight 8P8C 26 22 Zinc (die-cast) Cut & Clip CuSn 0.35mm² 0.14mm² 0.32mm² 0.13mm² Silver (metallic)
Metz Connect 1401500810-I Plug RJ45 8P8C Light Grey Straight 1 piece
Metz Connect 1401500810-I Plug RJ45 8P8C Light Grey Straight 1 piece
Order code: 12-4811
MPN: 1401500810-I
2+ £3.74
Price per unit Ex VAT
RJ45 Connector Plug Straight RJ45 Cat6 Unshielded Plug, straight 8P8C 26 24 PC Cut & Clip Phosphor bronze 0.23mm² 0.11mm² 0.20mm² 0.13mm² Light grey

Trustpilot