Metz Connect 1401013302KE IP67 Flange Enclosure Black 1 piece

Image Representative of Range

Metz Connect 1401013302KE IP67 Flange Enclosure Black 1 piece

MPN
1401013302KE
Brand
Metz Connect
EAN-13
2050005281537
Order Code
12-4795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metz Connect 1401013302KE is a versatile flange enclosure designed for secure and reliable connections in harsh environments, offering IP67-level protection. It is suitable for RJ45 and other network connectors, making it ideal for industrial and outdoor applications requiring robust Ethernet connectivity. This enclosure supports Cat 5, Cat 6, and Cat 7 connectors, ensuring adaptability across various network infrastructures.
Type RJ45 connector
Colour Black
Connector standard RJ45
Connector Type Flange enclosure
Material PA
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot