Metz Connect 1401015000ME Industry IP67 Sleeve Silver 1 piece

Image Representative of Range

Metz Connect 1401015000ME Industry IP67 Sleeve Silver 1 piece

MPN
1401015000ME
Brand
Metz Connect
EAN-13
4250184116592
Order Code
12-4796
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The Metz Connect 1401015000ME is a robust RJ45 connector sleeve, designed for industrial applications with an IP67 rating for dust and water resistance. It supports connectivity from Cat 5 to Cat 7, ensuring high-speed data transmission. This durable connector is ideal for secure network installations in challenging environments.
Type RJ45 connector
Colour Silver
Connector standard RJ45
Connector Type Sleeve
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Bayonet

Trustpilot