Metz Connect 1401015002KE Sleeve IP67 Black 1 piece Industry V1

Image Representative of Range

Metz Connect 1401015002KE Sleeve IP67 Black 1 piece Industry V1

MPN
1401015002KE
Brand
Metz Connect
EAN-13
2050005281544
Order Code
12-4797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Metz Connect 1401015002KE is a durable RJ45 connector sleeve designed for industrial applications with an IP67 rating for protection against dust and water ingress. This black sleeve is compatible with cat 5, cat 6, and cat 7 cables, ensuring reliable Ethernet connectivity in harsh environments. It is commonly used in network installations requiring robust protection and stable performance.
Type RJ45 connector
Colour Black
Connector standard RJ45
Connector Type Sleeve
Material PA
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute Sonstige Installationstechnik
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot