Metz Connect 1401500810-I Plug RJ45 8P8C Light Grey Straight 1 piece

Metz Connect 1401500810-I Plug RJ45 8P8C Light Grey Straight 1 piece

Order Code:

12-4811

Brand: Metz Connect MPN: 1401500810-I EAN-13: 4250184114109

Discontinued


Metz Connect 1401500810-I is a light grey RJ45 connector suitable for Cat 5, Cat 6, and Cat 7 network applications. This straight plug features an 8P8C pin configuration, making it ideal for Ethernet connections. It is typically used for establishing reliable network connections in both commercial and industrial settings.
Type RJ45 Connector
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 26
AWG max. 24
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Phosphor bronze
Cross section (flexible) (max.) 0.23mm²
Cross section (flexible) (min.) 0.11mm²
Cross section (inflexible) (max.) 0.20mm²
Cross section (inflexible) (min.) 0.13mm²
Factory colour Light grey
Material PC
Max. temperature +70°C
Min. temperature -40°C
Number of Pins 8P8C
Specification CAT 6A

You may also like


Trustpilot