Metz Connect 1401013300ME IP67 Flange Enclosure Silver 1 piece

Image Representative of Range

Metz Connect 1401013300ME IP67 Flange Enclosure Silver 1 piece

MPN
1401013300ME
Brand
Metz Connect
EAN-13
4250184114239
Order Code
12-4794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.22
10+ £34.52
100+ £33.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Metz Connect's 1401013300ME flange enclosure is a silver, waterproof RJ45 connector designed for harsh environments with IP67 rating. It is suitable for network systems requiring Cat 5 to Cat 7 connectivity, ensuring reliable data transmission. Typically used in industrial applications, this component provides a secure and robust connection solution.
Type RJ45 connector
Colour Silver
Connector standard RJ45
Connector Type Flange enclosure
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot