Metz Connect 1401043302KE Industry IP67 V4 Flange Enclosure Black 1 piece

Image Representative of Range

Metz Connect 1401043302KE Industry IP67 V4 Flange Enclosure Black 1 piece

MPN
1401043302KE
Brand
Metz Connect
EAN-13
2050005281551
Order Code
12-4800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metz Connect 1401043302KE is a durable black flange enclosure designed to accommodate RJ45 connectors. This IP67-rated enclosure provides reliable protection for Cat 5, Cat 6, and Cat 7 connections in harsh industrial environments. It is commonly used in ethernet networking applications requiring robust and secure connectivity.
Type RJ45 connector
Colour Black
Connector standard RJ45
Connector Type Flange enclosure
Material PA
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot