Metz Connect 14010850C0ME E-DAT Sleeve IP67 Silver 1 piece

Image Representative of Range

Metz Connect 14010850C0ME E-DAT Sleeve IP67 Silver 1 piece

MPN
14010850C0ME
Brand
Metz Connect
EAN-13
4250184123590
Order Code
12-4806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.19
10+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Metz Connect manufactures the E-DAT Industry IP67 Sleeve 14010850C0ME, a robust RJ45 connector designed for network applications. This connector is compatible with Cat 5, Cat 6, and Cat 7 standards and offers high protection in industrial environments. It's ideal for Ethernet connections requiring a durable and secure socket.
Type RJ45 connector
Colour Silver
Connector standard RJ45
Connector Type Sleeve
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot