Metz Connect 1401400810-I E-DAT RJ45 Plug 8P8C Straight Silver

Image Representative of Range

Metz Connect 1401400810-I E-DAT RJ45 Plug 8P8C Straight Silver

MPN
1401400810-I
Brand
Metz Connect
EAN-13
4250184114116
Order Code
12-4809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Metz Connect 1401400810-I is an RJ45 connector with 8P8C pins and a silver finish. It is suitable for Cat 5, Cat 6, and Cat 7 applications, making it ideal for networking connections. Typical uses include Ethernet and other data communication applications.
Type RJ45 Connector
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material CuSn
Cross section (flexible) (max.) 0.35mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.32mm²
Cross section (inflexible) (min.) 0.13mm²
Factory colour Silver (metallic)
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature -40°C
Number of pins 8P8C
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot