Metz Connect 14010833C0MN E-DAT Industry IP67 V14 Flange Enclosure

Image Representative of Range

Metz Connect 14010833C0MN E-DAT Industry IP67 V14 Flange Enclosure

MPN
14010833C0MN
Brand
Metz Connect
EAN-13
4250184123712
Order Code
12-4805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.38
10+ £7.70
100+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Metz Connect E-DAT Industry IP67 V14 14010833C0MN flange enclosure is a robust and reliable RJ45 connector with a silver finish, suitable for use in demanding industrial environments. Manufactured by Metz Connect, it supports Cat 5, Cat 6, and Cat 7 connections, offering versatile and high-performance networking capabilities. Ideal for secure data transmission, it finds applications in both indoor and outdoor Ethernet network installations.
Type RJ45 connector
Colour Silver
Connector standard RJ45
Connector Type Flange enclosure
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot