Metz Connect 1401045002KE Industry IP67 Sleeve Black 1 piece

Image Representative of Range

Metz Connect 1401045002KE Industry IP67 Sleeve Black 1 piece

MPN
1401045002KE
Brand
Metz Connect
EAN-13
4250184114024
Order Code
12-4801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.45
10+ £13.07
100+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metz Connect 1401045002KE is a black RJ45 connector sleeve designed for secure and reliable network connections. This product is suitable for Cat 5, Cat 6, and Cat 7 networks and offers IP67 protection for robust outdoor or industrial environments. It is ideal for Ethernet applications requiring enhanced durability and performance.
Type RJ45 connector
Colour Black
Connector standard RJ45
Connector Type Sleeve
Material PA
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot