Metz Connect 14010833C0MC E-DAT Industry IP67 Flange Enclosure Silver

Image Representative of Range

Metz Connect 14010833C0MC E-DAT Industry IP67 Flange Enclosure Silver

MPN
14010833C0MC
Brand
Metz Connect
EAN-13
4250184123729
Order Code
12-4804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metz Connect E-DAT Industry IP67 V14 14010833C0MC is a robust RJ45 connector with a silver flange enclosure, ideal for protecting against harsh environmental conditions. Suitable for Cat 5, Cat 6, and Cat 7 networks, it ensures reliable Ethernet connectivity in industrial settings. This versatile connector is commonly used in networking applications requiring high durability, such as manufacturing and outdoor telecommunications.
Type RJ45 connector
Colour Silver
Connector standard RJ45
Connector Type Flange enclosure
Material Zinc (die-cast)
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot