Metabo 600298000 PowerMaxx Tool Battery 12V durable 1pc |
05-1970
|
|
Despatched within 4 working days - 2 in stock
|
1+ £29.75
Price per unit Ex VAT
|
12 V |
|
POWERMAXX PA 12 |
|
|
|
|
|
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 624974000 LiHDX Tool Battery 18 V 4 Ah compact and powerful |
05-2309
|
|
Despatched within 4 working days - 8 in stock
|
1+ £112.35
Price per unit Ex VAT
|
18 V |
4Ah |
|
LiHD |
|
1.0in |
|
577g |
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 624989000 LiHD Tool Battery 18V 4.0Ah Li-ion AIR COOLED |
05-2310
|
|
Back order - 1 availableBack-order availability date - 26/10/2026
|
1+ £122.01
Price per unit Ex VAT
|
18 V |
4.0Ah |
LiHD Akkupack DS 18 V - 4,0 Ah "AIR COOLED" |
Li-ion |
|
|
|
580g |
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 624990000 Battery 18V 5.5Ah Li-ion for power tools |
05-2311
|
|
Back order - 1 availableBack-order availability date - 26/10/2026
|
1+ £176.36
Price per unit Ex VAT
|
18 V |
5.5Ah |
DS LIHD |
Li-ion |
|
|
|
980g |
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 624991000 DS LIHD Tool Battery 18V 10.0Ah Li-ion 1pc |
05-2312
|
|
Back order - 1 availableBack-order availability date - 26/10/2026
|
1+ £238.00
Price per unit Ex VAT
|
18 V |
10.0Ah |
DS LIHD |
Li-ion |
|
|
|
1.010kg |
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 625026000 Tool Battery 18V 2.0Ah Li-ion CAS brands compatible |
05-2314
|
|
Back order - 74 availableBack-order availability date - 13/11/2026
|
1+ £87.00
Price per unit Ex VAT
|
18 V |
2.0Ah |
|
Li-ion |
|
|
|
430g |
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 625027000 Tool Battery 18V 4.0Ah Li-ion CAS system compatible |
05-2315
|
|
Back order - 806 availableBack-order availability date - 13/11/2026
|
1+ £59.00
Price per unit Ex VAT
|
18 V |
4.0Ah |
|
Li-ion |
(W x H) 130 mm x 70 mm |
1.0in |
70mm |
685g |
130mm |
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 625028000 Li-Power akkupack 18 V 5.2 Ah air-cooled Tool Battery |
05-2316
|
|
Back order - 261 availableBack-order availability date - 13/11/2026
|
1+ £147.76
Price per unit Ex VAT
|
18 V |
5.2Ah |
Li-Power Akkupack 18 V - 5,2 Ah "AIR COOLED" |
Li-ion |
|
1.0in |
|
695g |
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 625225000 Powermaxx Tool Battery adapter for 12V Li-Ion packs |
05-2317
|
|
Despatched within 4 working days - 5 in stock
|
1+ £30.60
Price per unit Ex VAT
|
|
|
Powermaxx |
|
|
|
|
|
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 625349000 Tool Battery 12V 4.0Ah Li-ion 1 pack |
05-2318
|
|
Back order - 5 availableBack-order availability date - 13/11/2026
|
1+ £73.27
Price per unit Ex VAT
|
12 V |
4.0Ah |
|
Li-ion |
|
1.0in |
|
|
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 625406000 12V 2.0Ah Li-ion Tool Battery 1pc. |
05-2320
|
|
Back order - 6 availableBack-order availability date - 13/11/2026
|
1+ £39.95
Price per unit Ex VAT
|
12 V |
2.0Ah |
|
Li-ion |
|
|
|
|
|
Tool battery |
Yes |
Non-standard rechargeable |
Metabo 685161000 Basic-Set Tool Battery 18V 2.0Ah Li-ion 1pc |
05-2589
|
|
Back order - 30 availableBack-order availability date - 13/11/2026
|
1+ £80.75
Price per unit Ex VAT
|
18 V |
2.0Ah |
Basic-Set 2 x 2.0 Ah |
Li-ion |
|
1.0in |
|
|
|
Tool battery |
Yes |
Non-standard rechargeable |