Metabo 625027000 Tool Battery 18V 4.0Ah Li-ion CAS system compatible

MPN
625027000
Brand
Metabo
EAN-13
4061792202214
Order Code
05-2315
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 515 availableBack-order availability date - 15/09/2026

Metabo's 625027000 tool battery is an 18 V, 4.0 Ah Li-ion power source. Ideal for powering high-performance tools, it ensures efficient operation and long-lasting energy. This battery is commonly used in various construction and renovation tasks.
Type Tool battery
Battery Voltage 18 V
Capacity 4.0Ah
Technology Li-ion
Dim (W x H) 130 mm x 70 mm
Height 70mm
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 685g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot