Metabo 625026000 Tool Battery 18V 2.0Ah Li-ion CAS brands compatible

MPN
625026000
Brand
Metabo
EAN-13
4061792202207
Order Code
05-2314
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 74 availableBack-order availability date - 13/11/2026

The Metabo 625026000 tool battery is an 18 V, 2.0 Ah lithium-ion power source, ideal for delivering consistent energy to a variety of power tools. Known for its reliability and efficiency, it ensures prolonged usage and rapid charge cycles. This battery is perfect for professional and DIY applications, providing dependable power for cordless tools.
Type Tool battery
Battery Voltage 18 V
Capacity 2.0Ah
Technology Li-ion
Rechargeable Yes
Size Non-standard rechargeable
Weight 430g

Reviews

Be the first to submit a review

Trustpilot