Metabo 685161000 Basic-Set Tool Battery 18V 2.0Ah Li-ion 1pc

MPN
685161000
Brand
Metabo
EAN-13
4061792123021
Order Code
05-2589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £95.00 £80.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 15/09/2026

The Metabo 685161000 tool battery is an 18 V, 2.0 Ah lithium-ion power source, offering reliable energy for power tools. Manufactured by Metabo, it features a lightweight and durable design, enhancing user convenience. This battery is ideal for professionals and hobbyists needing consistent and long-lasting power for various cordless tool applications.
Type Tool battery
Battery Voltage 18 V
Capacity 2.0Ah
Technology Li-ion
Misc Attribute Basic-Set 2 x 2.0 Ah
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot