Metabo 624989000 LiHD Tool Battery 18V 4.0Ah Li-ion AIR COOLED

MPN
624989000
Brand
Metabo
EAN-13
4061792195844
Order Code
05-2310
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £143.53 £122.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/09/2026

The Metabo LiHD Akkupack DS 18 V - 4,0 Ah AIR COOLED is a powerful 18 V lithium-ion tool battery designed for high-performance applications. It features advanced air-cooled technology, providing optimal heat management and extended lifespan. This battery is ideal for powering a range of power tools, ensuring reliable and efficient performance.
Type Tool battery
Battery Voltage 18 V
Capacity 4.0Ah
Technology Li-ion
Misc Attribute LiHD Akkupack DS 18 V - 4,0 Ah "AIR COOLED"
Rechargeable Yes
Size Non-standard rechargeable
Weight 580g

Reviews

Be the first to submit a review

Trustpilot