Metabo 625028000 Li-Power akkupack 18 V 5.2 Ah air-cooled Tool Battery

MPN
625028000
Brand
Metabo
EAN-13
4061792202221
Order Code
05-2316
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £147.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 261 availableBack-order availability date - 13/11/2026

The Metabo 625028000 tool battery features a robust 18 V power supply and a capacity of 5.2 Ah, utilising Li-ion technology. Its AIR COOLED design ensures efficient heat dissipation during use. Ideal for powering a variety of power tools, this battery is suited for demanding applications where reliability and performance are essential.
Type Tool battery
Battery Voltage 18 V
Capacity 5.2Ah
Technology Li-ion
Misc Attribute Li-Power Akkupack 18 V - 5,2 Ah "AIR COOLED"
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 695g

Reviews

Be the first to submit a review

Trustpilot