Metabo 624990000 Battery 18V 5.5Ah Li-ion for power tools

MPN
624990000
Brand
Metabo
EAN-13
4061792195851
Order Code
05-2311
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £207.48 £176.36
10+ £171.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/09/2026

The Metabo DS LIHD 624990000 is an 18 V, 5.5 Ah lithium-ion power tool battery. It features high performance and long-lasting power for demanding applications. This battery is ideal for professionals and DIY enthusiasts using compatible Metabo cordless tools.
Type Tool battery
Battery Voltage 18 V
Capacity 5.5Ah
Technology Li-ion
Misc Attribute DS LIHD
Rechargeable Yes
Size Non-standard rechargeable
Weight 980g

Reviews

Be the first to submit a review

Trustpilot