Metabo 625406000 12V 2.0Ah Li-ion Tool Battery 1pc.

MPN
625406000
Brand
Metabo
EAN-13
4061792003422
Order Code
05-2320
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £46.99 £39.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/09/2026

The Metabo 625406000 is a 12 V 2.0 Ah lithium-ion power tool battery. It is designed to provide reliable and long-lasting power for a range of tools. Ideal for both professional and DIY applications, this battery is compact and efficient.
Type Tool battery
Battery Voltage 12 V
Capacity 2.0Ah
Technology Li-ion
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot