Metabo 625349000 Tool Battery 12V 4.0Ah Li-ion 1 pack

MPN
625349000
Brand
Metabo
EAN-13
4061792003415
Order Code
05-2318
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £83.21 £73.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/09/2026

The Metabo 625349000 is a 12 V, 4.0 Ah Li-ion tool battery known for its durability and efficiency. It is designed to provide long-lasting power to various Metabo power tools. Ideal for professional and DIY tasks, this battery ensures consistent performance and reliability.
Type Tool battery
Battery Voltage 12 V
Capacity 4.0Ah
Technology Li-ion
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot