Metabo 624974000 LiHDX Tool Battery 18 V 4 Ah compact and powerful

MPN
624974000
Brand
Metabo
EAN-13
4061792262195
Order Code
05-2309
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £113.14 £112.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metabo 624974000 is an 18 V, 4 Ah LiHD power tool battery designed for high-performance applications. It offers extended run time and enhanced power delivery, making it suitable for demanding construction and industrial tasks. Commonly used with Metabo tools, this battery is ideal for professionals requiring reliable energy solutions on-site.
Type Tool battery
Battery Voltage 18 V
Capacity 4Ah
Technology LiHD
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 577g

Reviews

Be the first to submit a review

Trustpilot