Metabo 624991000 DS LIHD Tool Battery 18V 10.0Ah Li-ion 1pc

MPN
624991000
Brand
Metabo
EAN-13
4061792195868
Order Code
05-2312
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £280.00 £238.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 26/10/2026

The Metabo DS LIHD 624991000 power tool battery is a high-performance 18 V, 10.0 Ah Li-ion battery designed for demanding applications. It provides extended runtime and superior power output, making it ideal for heavy-duty power tools. This battery is perfect for professional use in construction, woodworking, and other industrial applications.
Type Tool battery
Battery Voltage 18 V
Capacity 10.0Ah
Technology Li-ion
Misc Attribute DS LIHD
Rechargeable Yes
Size Non-standard rechargeable
Weight 1.010kg

Reviews

Be the first to submit a review

Trustpilot