MEC 1545109 Unimec Switch 120V 250mA Momentary 12.60x12.60x15.70mm IP54 |
09-8791
|
|
Available to back orderBack order, lead time 4 months
|
1+ £4.49
Price per unit Ex VAT
|
Momentary |
250mA |
Panel |
20V |
Non-Illuminated |
2.5N |
N/A |
|
Black |
100mΩ |
|
(L x W x H) 12.60 x 12.60 x 15.70 mm |
15.70mm |
IP54 |
12.60mm |
None |
LCP |
+160°C |
9W |
-40°C |
MEC 3ATH9 Multimec 3A Switch 24V 50mA Momentary IP67 10x10x6.4mm |
09-8845
|
|
Despatched within 4 working days - 270 in stock
|
3+ £2.28
Price per unit Ex VAT
|
1 maker |
50mA |
|
24V |
Non-Illuminated |
3.5N |
N/A |
|
Black |
10mΩ |
|
(L x W x H) 10 x 10 x 6.40 mm |
6.40mm |
IP67 |
10mm |
None |
PPS |
+160°C |
|
-40°C |
MEC 3FTH920 Multimec Switch 24V 50mA Green Momentary IP67 10x10x10.4mm |
09-8850
|
|
Despatched within 4 working days - 472 in stock
|
2+ £4.77
Price per unit Ex VAT
|
1 maker |
50mA |
|
24V |
Green |
3.5N |
|
LED (monochrome) |
Black |
10mΩ |
Green |
(L x W x H) 10 x 10 x 10.40 mm |
10.40mm |
IP67 |
10mm |
LED |
PPS |
+85°C |
|
-40°C |
MEC 3FTH940 Multimec Switch 24V 50mA Yellow Momentary IP67 10x10x10.4mm |
09-8851
|
|
Despatched within 4 working days - 1,123 in stock
|
1+ £5.18
Price per unit Ex VAT
|
1 maker |
50mA |
Panel |
24V |
Yellow |
3.5N |
|
LED (monochrome) |
Black |
10mΩ |
Yellow |
(L x W x H) 10 x 10 x 10.40 mm |
10.40mm |
IP67 |
10mm |
LED |
PPS |
+85°C |
|
-40°C |
MEC 3FTH980 Multimec Switch 24V 50mA Momentary Red IP67 10x10x10.4mm |
09-8852
|
|
Despatched within 4 working days - 138 in stock
|
1+ £4.99
Price per unit Ex VAT
|
1 maker |
50mA |
Panel |
24V |
|
3.5N |
|
LED (monochrome) |
Black |
10mΩ |
Red |
(L x W x H) 10 x 10 x 10.40 mm |
10.40mm |
IP67 |
10mm |
LED |
PPS |
+85°C |
|
-40°C |
MEC 5GSH935 Multimec 5G Switch 24V 50mA 14x10x6.4mm IP67 Momentary |
09-8853
|
|
Despatched within 4 working days - 760 in stock
|
2+ £2.57
Price per unit Ex VAT
|
1 maker |
50mA |
Panel |
24V |
|
3.5N |
|
|
Black |
10mΩ |
|
(L x W x H) 14 x 10 x 6.40 mm |
6.40mm |
IP67 |
14mm |
None |
|
+160°C |
|
-40°C |
MEC 5GSH93582 5G Series Switch 24V 50mA Red Momentary IP67 14x10x6.4mm |
09-8854
|
|
Despatched within 4 working days - 814 in stock
|
2+ £3.94
Price per unit Ex VAT
|
1 maker |
50mA |
Panel |
24V |
|
3.5N |
|
LED (monochrome) |
Black |
10mΩ |
Red |
(L x W x H) 14 x 10 x 6.40 mm |
6.40mm |
IP67 |
14mm |
LED |
|
+85°C |
|
-30°C |
MEC 5GSH9358222 Multimec Switch 24V 50mA Momentary Red/Green IP67 |
09-8855
|
|
|
1+ £5.60
Price per unit Ex VAT
|
1 maker |
50mA |
|
24V |
Green |
3.5N |
N/A |
LED (monochrome) |
Black |
10mΩ |
Red , Green |
(L x W x H) 14 x 10 x 6.40 mm |
6.40mm |
IP67 |
14mm |
LED |
PPS |
+85°C |
|
-30°C |
MEC 5GTH93522 Multimec 5G Switch Green Momentary 24V 50mA IP67 1 Piece |
09-8856
|
|
|
1+ £4.72
Price per unit Ex VAT
|
1 maker |
50mA |
|
24V |
Green |
3.5N |
|
LED (monochrome) |
Black |
10mΩ |
Green |
(L x W x H) 10 x 10 x 6.40 mm |
6.40mm |
IP67 |
10mm |
LED |
PPS |
+85°C |
|
-30°C |
MEC 6CJ1NOPR Ultramec 6C Switch 24V 50mA IP67 Momentary 8x8x2.5mm |
09-8857
|
|
Despatched within 4 working days - 638 in stock
|
3+ £2.66
Price per unit Ex VAT
|
Momentary |
50mA |
|
24V |
Non-Illuminated |
3.7N |
|
|
Silver-black |
50mΩ |
|
(L x W x H) 8 x 8 x 2.50 mm |
2.50mm |
IP67 |
8mm |
|
PPS |
+85°C |
|
-40°C |
MEC 6CJ2NOPR Dualmec 6C Switch 24V 50mA IP67 Momentary 8x8x3.5mm |
09-8858
|
|
|
2+ £3.39
Price per unit Ex VAT
|
Momentary |
50mA |
|
24V |
Non-Illuminated |
3.7N |
|
|
|
50mΩ |
|
(L x W x H) 8 x 8 x 3.50 mm |
3.50mm |
IP67 |
8mm |
|
PPS |
+85°C |
|
-40°C |