MEC 3FTH920 Multimec Switch 24V 50mA Green Momentary IP67 10x10x10.4mm

MPN
3FTH920
Brand
MEC
EAN-13
2050011399370
Order Code
09-8850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

The MEC 3FTH920 switch from the Multimec 3F Series is a compact, momentary switch with dimensions of 10 x 10 x 10.40 mm. It features a robust IP67 rating and operates at 24 V with a current of 50 mA. Ideal for applications requiring reliable moisture protection, this switch is suitable for use in harsh environments.
Type Switch
Switch Function 1 maker
Current Rating 50mA
Voltage Rating 24V
Illumination Green
Actuating Force 3.5N
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Green
Contact Resistance 10mΩ
Dim (L x W x H) 10 x 10 x 10.40 mm
Height 10.40mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 10mm
Lighting Type LED
Material PPS
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Multimec 3F Series
Switch/button features + LED
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot