MEC 6CJ2NOPR Dualmec 6C Switch 24V 50mA IP67 Momentary 8x8x3.5mm

MPN
6CJ2NOPR
Brand
MEC
EAN-13
2050011399448
Order Code
09-8858
Country of Origin
China
View Full Product Range (11)

Discontinued


Manufactured by MEC, the 6CJ2NOPR switch from the Dualmec 6C Series is a momentary switch with dimensions of 8 x 8 x 3.50 mm and an IP67 rating. It operates at 24 V and 50 mA, providing reliability and durability in demanding environments. Typically used in industrial and electronic applications, this switch ensures robust performance for single-unit requirements.
Type Switch
Switch Function Momentary
Current Rating 50mA
Voltage Rating 24V
Illumination Non-Illuminated
Actuating Force 3.7N
Contact Resistance 50mΩ
Dim (L x W x H) 8 x 8 x 3.50 mm
Height 3.50mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 8mm
Material PPS
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Dualmec 6C Series
Switching Voltage 24V
Width 8mm

Trustpilot