MEC 5GSH9358222 Multimec Switch 24V 50mA Momentary Red/Green IP67

MPN
5GSH9358222
Brand
MEC
EAN-13
2050011399417
Order Code
09-8855
Country of Origin
China
View Full Product Range (11)

Discontinued


MEC's Multimec 5G Series switch, with part number 5GSH9358222, is a momentary switch operating at 24 V and 50 mA, featuring red and green colours. It measures 14 x 10 x 6.40 mm and provides an IP67 rating for dust and water resistance. This type of switch is commonly used in industrial and electronic devices where reliable tactile feedback is essential.
Type Switch
Switch Function 1 maker
Current Rating 50mA
Voltage Rating 24V
Illumination Green
Panel Cutout Dimensions N/A
Actuating Force 3.5N
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Red , Green
Contact Resistance 10mΩ
Dim (L x W x H) 14 x 10 x 6.40 mm
Height 6.40mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 14mm
Lighting Type LED
Material PPS
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute Multimec 5G Series
Switch/button features + LED
Switching Voltage 24V
Width 10mm

Trustpilot