MEC 5GTH93522 Multimec 5G Switch Green Momentary 24V 50mA IP67 1 Piece

MPN
5GTH93522
Brand
MEC
EAN-13
2050011399424
Order Code
09-8856
Country of Origin
China
View Full Product Range (11)

Discontinued


The MEC 5GTH93522 switch from the Multimec 5G Series is a momentary switch with a green actuator, designed for durability and precision with an IP67 rating. It operates at 24 V and 50 mA, featuring compact dimensions of 10 x 10 x 6.40 mm. Ideal for use in environments requiring reliable and sealed switch performance, it suits various electronic and industrial applications.
Type Switch
Switch Function 1 maker
Current Rating 50mA
Voltage Rating 24V
Illumination Green
Actuating Force 3.5N
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Green
Contact Resistance 10mΩ
Dim (L x W x H) 10 x 10 x 6.40 mm
Height 6.40mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 10mm
Lighting Type LED
Material PPS
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute Multimec 5G Series
Switch/button features + LED
Switching Voltage 24V
Width 10mm

Trustpilot