MEC 6CJ1NOPR Ultramec 6C Switch 24V 50mA IP67 Momentary 8x8x2.5mm

MPN
6CJ1NOPR
Brand
MEC
EAN-13
2050011399431
Order Code
09-8857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 638 in stock

The MEC 6CJ1NOPR switch is part of the Ultramec 6C Series, featuring a compact design with dimensions of 8 x 8 x 2.50 mm. With a momentary action, it operates at 24 V and 50 mA, and boasts IP67 protection, making it suitable for various environments. It is typically used in applications demanding reliable switching with minimal space, such as portable electronics and industrial controls.
Type Switch
Switch Function Momentary
Current Rating 50mA
Voltage Rating 24V
Illumination Non-Illuminated
Actuating Force 3.7N
Casing/button Colour Silver-black
Contact Resistance 50mΩ
Dim (L x W x H) 8 x 8 x 2.50 mm
Height 2.50mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 8mm
Material PPS
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Ultramec 6C Series
Switching Voltage 24V
Width 8mm

Reviews

Be the first to submit a review

Trustpilot