MEC 3ATH9 Multimec 3A Switch 24V 50mA Momentary IP67 10x10x6.4mm

MPN
3ATH9
Brand
MEC
EAN-13
2050011399325
Order Code
09-8845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

The MEC 3ATH9 switch from Multimec Series 3A is a compact momentary switch measuring 10 x 10 x 6.40 mm. Rated at 24 V and 50 mA, it features an IP67 rating for robust protection against dust and water ingress. Ideal for use in demanding environments, the switch suits applications in electronic devices requiring reliable tactile feedback.
Type Switch
Switch Function 1 maker
Current Rating 50mA
Voltage Rating 24V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Actuating Force 3.5N
Casing/button Colour Black
Contact Resistance 10mΩ
Dim (L x W x H) 10 x 10 x 6.40 mm
Height 6.40mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 10mm
Lighting Type None
Material PPS
Maximum Temperature +160°C
Min. temperature -40°C
Misc Attribute Multimec Series 3A
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot