MEC 3FTH940 Multimec Switch 24V 50mA Yellow Momentary IP67 10x10x10.4mm

MPN
3FTH940
Brand
MEC
EAN-13
2050011399387
Order Code
09-8851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,123 in stock

The MEC 3FTH940 switch from the Multimec 3F Series is a momentary switch rated at 24 V and 50 mA. Measuring 10 x 10 x 10.40 mm, it features an IP67 rating, making it suitable for environments requiring dust and water resistance. Typical applications include consumer electronics and industrial control panels.
Type Switch
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination Yellow
Actuating Force 3.5N
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Yellow
Contact Resistance 10mΩ
Dim (L x W x H) 10 x 10 x 10.40 mm
Height 10.40mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 10mm
Lighting Type LED
Material PPS
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Multimec 3F Series
Switch/button features + LED
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot