MEC 1545109 Unimec Switch 120V 250mA Momentary 12.60x12.60x15.70mm IP54

MPN
1545109
Brand
MEC
EAN-13
2050011398816
Order Code
09-8791
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Unimec Series switch by MEC, part number 1545109, is a momentary switch designed with dimensions of 12.60 x 12.60 x 15.70 mm. It supports a voltage of 120 V and a current of 250 mA, and is rated IP54 for dust and splash protection. This switch is typically used in applications requiring reliable momentary contact, such as control panels and electronic devices.
Type Switch
Switch Function Momentary
Current Rating 250mA
Mounting Panel
Voltage Rating 20V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Actuating Force 2.5N
Casing/button Colour Black
Contact Resistance 100mΩ
Dim (L x W x H) 12.60 x 12.60 x 15.70 mm
Height 15.70mm
Insulation Resistance 10mΩ
IP Rating IP54
Length 12.60mm
Lighting Type None
Material LCP
Max. switching capacity 9W
Maximum Temperature +160°C
Min. temperature -40°C
Misc Attribute Unimec Series
Print motif OFF/ON
Switching Voltage 120V
Width 12.60mm

Reviews

Be the first to submit a review

Trustpilot